Molex, 52207-2433 1 mm Pitch 24 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 476-497
- Distrelec Article No.:
- 304-62-549
- Mfr. Part No.:
- 52207-2433
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,918.10
(exc. VAT)
€2,359.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,918.10 | €1.918 |
*price indicative
- RS Stock No.:
- 476-497
- Distrelec Article No.:
- 304-62-549
- Mfr. Part No.:
- 52207-2433
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Termination Type | Top Entry | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 52207-2433 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Termination Type Top Entry | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 52207-2433 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex FPC Connector with 1.00mm pitch from the Easy-On Slider Series ensures secure and efficient cable retention. Compliant with IEC-62474, it supports environmentally responsible designs. The right-angle, surface mount layout is Ideal for space-constrained PCBs.
EU RoHS
REACH SVHC
Low-Halogen
