Molex, 52207-2160 1 mm Pitch 21 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 482-407
- Distrelec Article No.:
- 304-56-639
- Mfr. Part No.:
- 52207-2160
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,263.70
(exc. VAT)
€1,554.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,263.70 | €1.264 |
*price indicative
- RS Stock No.:
- 482-407
- Distrelec Article No.:
- 304-56-639
- Mfr. Part No.:
- 52207-2160
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 21 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Top Entry | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Series | 52207-2160 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980, 94V-0, UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 21 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Top Entry | ||
Contact Position Top | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Series 52207-2160 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980, 94V-0, UL E29179 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex Easy-on FFC/FPC connector is engineered for seamless integration and reliable performance in a Compact design. Featuring a 1.00mm pitch, this right-angle connector enables efficient use of space without compromising connectivity. The slider series boasts a robust construction, ensuring durability even through repeated use. With its TOP contact configuration and a height of just 2.70mm, it is ideally suited for applications requiring minimal profile components. Built to deliver consistent electrical performance, this connector is compliant with various industry standards, making it a trustworthy choice for a range of electrical applications.
Robust slider mechanism enhances user experience during mating
Top-mounted contact arrangement optimises space efficiency
Durability of up to 30 mating cycles ensures long-lasting use
Natural resin colour provides compatibility with various designs
Surface mount configuration facilitates easy assembly on PCBs
Mates seamlessly with 1.00mm pitch Premo-Flex FFC jumpers
Gold-plated contacts guarantee superior conductivity and reliability
Designed to operate within a wide temperature range for challenging environments
