Molex, 52806-1510 300 μm Pitch 15 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 476-598
- Distrelec Article No.:
- 304-56-714
- Mfr. Part No.:
- 52806-1510
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-598
- Distrelec Article No.:
- 304-56-714
- Mfr. Part No.:
- 52806-1510
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 5V | |
| Series | 52806-1510 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 94V-0, UL E29179 | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 5V | ||
Series 52806-1510 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 94V-0, UL E29179 | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector, designed to Streamline your electronic applications. Engineered for vertical surface mounting, this connector not only ensures reliability but also boasts kinked PC tails for superior compatibility. It encompasses 15 circuits while gracefully adhering to the standards required by various compliance regulations. With a Durable construction tailored for practicality, this product is a compelling choice for professionals dedicated to optimal performance in their designs. Whether you need a powerhouse for new projects or a versatile solution for existing setups, this connector promises impressive functionality combined with a lightweight profile.
Designed for temperatures ranging from -20° to +80°C, providing flexibility across various environments
Employs a non-ZIF actuator type, enhancing mating reliability
Efficiently accommodates a PCB thickness of 1.60mm for optimum application use
Utilises high-temperature thermoplastic resin, ensuring robust protection against environmental factors
Exceptional durability with up to 10 mating cycles for repeated use without compromising performance
Complies with stringent EU RoHS regulations, underscoring a commitment to environmental responsibility
Related links
- Molex Bottom
- Molex Bottom
- Molex Bottom Contact
- Molex, 52806-1710 1 mm Pitch 17 Way Right Angle FPC Connector
- Molex Surface Mount
- Molex, 504754-1500 300 μm Pitch 15 Way Right Angle FPC Connector
- Molex, 52745-1596 500 μm Pitch 15 Way Right Angle FPC Connector
- Molex, 504754-1540 300 μm Pitch 15 Way Right Angle FPC Connector
