TE Connectivity, 4875 1.27 mm Pitch 16 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 477-256
- Distrelec Article No.:
- 304-55-718
- Mfr. Part No.:
- 487576-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 80 units)*
€223.03
(exc. VAT)
€274.33
(inc. VAT)
- Ready to ship from 21 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €223.03 | €2.788 |
*price indicative
- RS Stock No.:
- 477-256
- Distrelec Article No.:
- 304-55-718
- Mfr. Part No.:
- 487576-8
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC Connector | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 150V | |
| Series | 4875 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant | |
| Number of Rows | 2 | |
| Contact Plating | Tin Plated | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC Connector | ||
Current 1A | ||
Pitch 1.27mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 150V | ||
Series 4875 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant | ||
Number of Rows 2 | ||
Contact Plating Tin Plated | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
