JST, FMZ Connectors 1 mm Pitch 16 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 638-8889
- Mfr. Part No.:
- 16FMZ-BT (LF)(SN)
- Manufacturer:
- JST
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-8889
- Mfr. Part No.:
- 16FMZ-BT (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Voltage | 50V ac, 50V ac | |
| Series | FMZ Connectors | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Voltage 50V ac, 50V ac | ||
Series FMZ Connectors | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Copper | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
JST FMZ series 1.0mm FFC Connectors
The FMZ range of ZIF (zero insertion force) FFC connectors from JST was developed to increase wear resistance and extend the mating life of the connectors. They feature a double-leaf contact construction which provides a stable connection and enhances reliability. Both top and side entry versions are available, with from 6 to 30 ways.
• Voltage rating: 50V ac/dc
• Current rating: 0.5A
• Initial contact resistance: < 20mΩ
• Zero insertion force mechanism
• Double leaf contacts
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
