TE Connectivity, 2-4875 1.27 mm Pitch 25 Way Straight Female FPC Connector
- RS Stock No.:
- 476-111
- Distrelec Article No.:
- 304-55-425
- Mfr. Part No.:
- 2-487544-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 75 units)*
€217.75
(exc. VAT)
€267.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €217.75 | €2.903 |
*price indicative
- RS Stock No.:
- 476-111
- Distrelec Article No.:
- 304-55-425
- Mfr. Part No.:
- 2-487544-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 25 | |
| Sub Type | FFC Receptacle Housing | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 100V | |
| Series | 2-4875 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 25 | ||
Sub Type FFC Receptacle Housing | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 100V | ||
Series 2-4875 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- TH
The TE Connectivity wire-to-board housing connector is expertly designed for flexibility and reliability, ensuring robust connectivity in various applications. This connector features a 25-position layout, making it perfect for streamlined connections while maintaining a compact footprint. With a centerline pitch of 1.27 mm, it offers a balance of density and performance, empowering engineers to create efficient designs. Crafted from durable polyester in a striking black finish, this connector is engineered for exceptional temperature resilience and operational longevity. Ideal for todays advanced signaling applications, it combines ease of use with a high standard of quality, making it a trusted choice for professionals looking for dependable performance in dynamic environments.
Offers a sleek, compact design suitable for tight spaces
Robust construction ensures long-lasting durability under various conditions
Designed with a single row layout for easy integration into existing systems
Capable of operating within a wide temperature range, accommodating different environments
Related links
- TE Connectivity Solder
- TE Connectivity, 487544 1.27 mm Pitch 10 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 12 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 6 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 8 Way Straight Female FPC Connector
- TE Connectivity, 1-487544-7 1.27 mm Pitch 20 Way Straight Female FPC Connector
- TE Connectivity Surface Mount
- TE Connectivity Surface Mount
