TE Connectivity, 1-487544-7 1.27 mm Pitch 20 Way Straight Female FPC Connector
- RS Stock No.:
- 477-793
- Distrelec Article No.:
- 304-55-007
- Mfr. Part No.:
- 1-487544-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€277.67
(exc. VAT)
€341.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €277.67 | €1.851 |
*price indicative
- RS Stock No.:
- 477-793
- Distrelec Article No.:
- 304-55-007
- Mfr. Part No.:
- 1-487544-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Sub Type | FFC Receptacle Housing | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 100V | |
| Series | 1-487544-7 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Sub Type FFC Receptacle Housing | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 100V | ||
Series 1-487544-7 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- TH
The TE Connectivity Wire-to-Board housing solution seamlessly integrates advanced technology for reliable signal transmission. Designed with a 20-position configuration, this product ensures compatibility with various connection requirements, making it an ideal choice for demanding applications. The 1.27 mm centreline pitch facilitates efficient routing for compact designs, while its robust construction ensures durability in challenging environments. With easy cable mounting features, installation is straightforward, reducing setup time significantly. The black polyester housing adds aesthetic value while offering protection against environmental factors. This connector exemplifies both functionality and style, making it an essential component for modern electrical applications.
Compact design that accommodates multiple connection configurations
Robust construction for enhanced longevity and reliability
Black colour offers a sleek finish that blends well with various designs
Designed to withstand harsh temperature ranges for versatile applications
Easy installation with a straightforward cable mounting approach
Normal insertion force type allows for effortless mating and unmating
Optimised for wire-to-board applications, enhancing signal integrity
Compliant with EU RoHS and REACH regulations, ensuring safety and sustainability
