TE Connectivity, 487544 1.27 mm Pitch 10 Way Straight Female FPC Connector
- RS Stock No.:
- 481-583
- Distrelec Article No.:
- 304-55-716
- Mfr. Part No.:
- 487544-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€204.84
(exc. VAT)
€251.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €204.84 | €1.024 |
*price indicative
- RS Stock No.:
- 481-583
- Distrelec Article No.:
- 304-55-716
- Mfr. Part No.:
- 487544-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Sub Type | FFC Receptacle Housing | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 100V | |
| Series | 487544 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Sub Type FFC Receptacle Housing | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 100V | ||
Series 487544 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- TH
The TE Connectivity Exceptional housing solution is designed for wire-to-board connections, featuring an innovative 10-position configuration. Offering a precise 1.27 mm centreline spacing, it ensures optimal alignment and connectivity. The product showcases a robust, straight design in a sleek black colour, making it ideal for various applications. Built with durability in mind, it withstands a wide operating temperature range and boasts high insulation resistance, elevating its reliability in demanding environments. With a focus on user-friendly installation, this housing effortlessly integrates into existing setups. Its thoughtful engineering caters to the needs of modern electronics, providing a dependable foundation for signal applications. This product promises to meet the evolving expectations of the industry. Experience seamless connectivity with this well-crafted housing solution.
Robust design enhances durability and longevity
User-friendly installation promotes efficient integration
High insulation resistance ensures reliable performance
Wide operating temperature range supports diverse applications
Sleek black colour offers a professional aesthetic
1.27 mm centreline spacing optimises connection integrity
Straight configuration simplifies the mating process
Engineered for signal applications in modern electronics
Related links
- TE Connectivity, 487544 1.27 mm Pitch 12 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 6 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 8 Way Straight Female FPC Connector
- TE Connectivity, 1-487544-7 1.27 mm Pitch 20 Way Straight Female FPC Connector
- TE Connectivity, 2-4875 1.27 mm Pitch 25 Way Straight Female FPC Connector
- TE Connectivity, 487769 2.54 mm Pitch 10 Way Straight Female FPC Connector
- TE Connectivity Solder
- TE Connectivity Solder
