TE Connectivity, 1-487378-9 2.54 mm Pitch 20 Way Straight Female FPC Connector, Wire Wrap
- RS Stock No.:
- 477-791
- Distrelec Article No.:
- 304-48-383
- Mfr. Part No.:
- 1-487378-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€280.80
(exc. VAT)
€345.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €280.80 | €1.404 |
*price indicative
- RS Stock No.:
- 477-791
- Distrelec Article No.:
- 304-48-383
- Mfr. Part No.:
- 1-487378-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire Wrap | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 1-487378-9 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Sub Type Receptacle | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire Wrap | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 1-487378-9 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- PH
The TE Connectivity Housing Connector is an exceptional choice for reliable wire-to-board connectivity in applications requiring compact and efficient designs. Constructed with thermoplastic housing, this connector is designed to endure the demanding conditions of various environments, boasting an operating temperature range from -65 to 105 °C. Its unique configuration, featuring 20 positions and a 2.54 mm centreline, ensures precise alignment while facilitating seamless integration into your electronic assemblies. Enhanced by its functional design, this connector is perfect for signal circuit applications, providing the reliability and performance essential in today's technology-driven landscape.
Offers a robust design for optimal performance in various applications
Provides reliable mating without retention issues for easy assembly
Suitable for free-hanging cable mount applications, enhancing versatility
Compliant with EU directives, ensuring regulatory adherence
Utilises a black finish for aesthetic integration into electronic devices
Features normal insertion force type for straightforward connector handling
Designed with a straight cable entry for improved routing flexibility
