TE Connectivity, 103308-8 2.54 mm Pitch 40 Way Vertical Male FPC Connector, Solder
- RS Stock No.:
- 479-989
- Distrelec Article No.:
- 304-48-463
- Mfr. Part No.:
- 103308-8
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 80 units)*
€227.28
(exc. VAT)
€279.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €227.28 | €2.841 |
*price indicative
- RS Stock No.:
- 479-989
- Distrelec Article No.:
- 304-48-463
- Mfr. Part No.:
- 103308-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Sub Type | Receptacle | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Series | 103308-8 | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash over Nickel, Tin Lead | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Sub Type Receptacle | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Series 103308-8 | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold Flash over Nickel, Tin Lead | ||
Housing Material TPE | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector represents a reliable solution for board-to-board applications, designed specifically for those requiring versatile and efficient connections. Built with a 2.54 mm centreline, this component ensures optimal performance in confined spaces and is perfect for high-density interconnect needs. The versatile vertical configuration and low profile design make it suitable for a wide range of applications, enhancing innovation in electronic design. Its high-quality materials and construction also ensure durability and longevity, providing manufacturers with peace of mind when integrating it within their products. Carefully engineered to provide seamless connection capabilities, it is particularly ideal for ribbon cable applications, bringing both innovation and reliability to every installation. This connector is not just a part; it is an integral component that enhances the functionality and efficiency of electronic networks.
Facilitates easy integration into circuit designs
Low profile design optimises space utilisation
Dual row configuration supports efficient signal routing
Constructed to withstand a temperature range suitable for diverse operating environments
Features a centre aligning polarisation for accurate mating
Daisy chain capabilities enhance design flexibility
Made from thermoplastic for enhanced durability
Solder termination method ensures robust connections
