Molex, 503566-3100 300 μm Pitch 31 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 480-940
- Distrelec Article No.:
- 304-56-500
- Mfr. Part No.:
- 503566-3100
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€3,822.78
(exc. VAT)
€4,702.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,822.78 | €1.274 |
*price indicative
- RS Stock No.:
- 480-940
- Distrelec Article No.:
- 304-56-500
- Mfr. Part No.:
- 503566-3100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 31 | |
| Contact Material | Phosphor Bronze | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 503566-3100 | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Polyester Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 31 | ||
Contact Material Phosphor Bronze | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 503566-3100 | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold over Nickel | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- JP
The Molex housing assembly is meticulously engineered to offer robust connectivity for flexible flat cables (FFC) and flexible printed circuits (FPC). Designed for efficiency and reliability, it features a Compact 0.30mm pitch that accommodates up to 31 circuits, ensuring a secure and seamless connection in space-constrained applications. The mated height of just 0.95mm allows for low-profile designs, making it an excellent choice for modern electronics. Built to withstand a variety of operating conditions, this product boasts a temperature range from -40°C to +105°C, ensuring consistent performance in diverse environments. The housing assembly meets stringent compliance standards, making it Ideal for industries that prioritise environmental responsibility.
Facilitates quick assembly and disassembly for enhanced productivity
Utilises a side-entry configuration to optimise space utilisation
Incorporates low-halogen materials to promote eco-friendly practices
Achieves superior electrical performance with a maximum current of 0.2A
Designed with a unique surface mount style to simplify installation
Features a right-angle orientation for streamlined connectivity
Robustly constructed to withstand 10 mating cycles without degradation
Complies with UL and RoHS standards to ensure safety and reliability
