Molex, 505110-3191 500 μm Pitch 31 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 482-399
- Distrelec Article No.:
- 304-62-434
- Mfr. Part No.:
- 505110-3191
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€7,532.20
(exc. VAT)
€9,264.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €7,532.20 | €2.511 |
*price indicative
- RS Stock No.:
- 482-399
- Distrelec Article No.:
- 304-62-434
- Mfr. Part No.:
- 505110-3191
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 31 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-3191 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, IEC-62474, IEC 61249-2-21, EU 2015/863 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 31 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-3191 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, IEC-62474, IEC 61249-2-21, EU 2015/863 | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector in the FD19 Series is designed to deliver reliability and efficiency in sophisticated electronic applications. This connector stands out with its right-angle configuration and a Compact height of just 1.90mm, making it Ideal for devices where space is at a premium. Crafted for seamless integration, it accommodates 31 circuits and features gold over nickel plating, ensuring excellent conductivity and durability. With a robust build, the connector is engineered to withstand 20 mating cycles, providing longevity in demanding environments. Its low-halogen material composition aligns with modern environmental standards, making it a responsible choice for manufacturers seeking to comply with international regulations. The connector is perfect for various applications requiring precise connections, marrying functionality with sleek aesthetics.
Engineered to support sophisticated electronic applications
Compact design with a minimal height optimising space
Gold over nickel plating enhances electrical performance
Accommodates a substantial number of circuits for versatile use
Durable construction designed to endure multiple mating cycles
Low-halogen materials align with environmental compliance
Right-angle configuration suitable for tight spaces
Ideal for applications requiring reliable and efficient connections
