Molex, 503566 300 μm Pitch 51 Way Right Angle Female FPC Connector, Surface Mount

Subtotal (1 reel of 6000 units)*

€19,366.99

(exc. VAT)

€23,821.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€19,366.99€3.228

*price indicative

RS Stock No.:
796-554
Mfr. Part No.:
503566-5102
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

51

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Current

300mA

Pitch

300μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Surface Mount

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-40°C

Series

503566

Maximum Operating Temperature

105°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL E29179

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
VN
The Molex Connector offers a reliable solution for FPC interface, specifically designed for low-profile applications. Its construction ensures robust connections while maintaining Compact dimensions, Ideal for space-constrained environments.

Right-angle orientation facilitates optimal space utilisation

Durable design withstands up to 10 mating cycles for longevity

Operating temperature range of -40° to +105°C ensures versatile application

Low-halogen compliance supports environmental safety standards

Natural resin colour contributes to a discreet aesthetic in designs

Embossed tape on reel packaging simplifies handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy