TE Connectivity, 5-120628-8 2.54 mm Pitch 8 Way Vertical Female FPC Connector, Solder

Subtotal (1 tray of 120 units)*

€404.24

(exc. VAT)

€497.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€404.24€3.369

*price indicative

RS Stock No.:
481-017
Distrelec Article No.:
304-55-743
Mfr. Part No.:
5-120628-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

FPC Connector

Sub Type

FFC Connector

Contact Material

Phosphor Bronze

Pitch

2.54mm

Current

1A

Mount Type

Board

Connector Gender

Female

Termination Type

Solder

Orientation

Vertical

Insertion Force

LIF

Voltage

250V

Series

5-120628-8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94V-0, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016

Number of Rows

1

Contact Plating

Tin Plated

Housing Material

TPE

COO (Country of Origin):
IN
The TE Connectivity connector assembly is designed for wire-to-board applications, providing a robust solution for electronic connectivity. Featuring eight positions and a compact 2.54 mm centreline, this versatile socket ensures efficient space utilisation on circuit boards. Built with a vertical orientation, it allows for streamlined PCB layouts while providing low insertion force for easy mating and unmating. The reliable design incorporates durable materials, including a black thermoplastic housing that ensures longevity and consistent performance under varying environmental conditions. Tailored for applications in signal circuits, this connector complies with stringent industry standards, making it ideal for demanding electronic environments. With a focus on ease of assembly, it employs through-hole solder termination, enhancing installation reliability.

Optimised for easy assembly with a through-hole solder termination method

Vertical PCB mount orientation tailored for compact designs

Low insertion force design facilitates user-friendly operation

Compatible with TRIO-MATE series, enabling versatile connectivity solutions

Built to withstand a wide operating temperature range, ensuring reliable performance in diverse conditions

High insulation resistance enhances safety and reliability in signal applications

Decreased height allows for enhanced layout flexibility on circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy