Molex, 51296-1294 500 μm Pitch 12 Way Right Angle FPC Connector
- RS Stock No.:
- 481-035
- Distrelec Article No.:
- 304-62-530
- Mfr. Part No.:
- 51296-1294
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€2,780.21
(exc. VAT)
€3,419.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,780.21 | €0.927 |
*price indicative
- RS Stock No.:
- 481-035
- Distrelec Article No.:
- 304-62-530
- Mfr. Part No.:
- 51296-1294
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 51296-1294 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61249-2-21, EU 2015/863, REACH SVHC, IEC-62474, IPC 1752A, EU RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 51296-1294 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61249-2-21, EU 2015/863, REACH SVHC, IEC-62474, IPC 1752A, EU RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch FFC/FPC connector offers a reliable connection solution for Compact electronic designs. With a right-angle configuration and a low profile of just 1.30mm, this connector is Ideal for applications where space is at a premium. Designed to accommodate up to 12 circuits, the connector ensures secure mating and Durable performance even in demanding environments. Its optimised design incorporates gold contact plating for enhanced conductivity and resistance to corrosion, ensuring longevity in multiple applications. Whether in consumer electronics or industrial systems, this connector perfectly balances functionality with efficiency, making it a TOP choice for engineers requiring dependable interconnect solutions.
Designed for surface mount applications to complement your PCB layout
Beige and black resin offers versatility in design aesthetics
Front flip actuator type allows for straightforward operation
Mated height of 1.30mm enables slimmer device profiles
Polarised design ensures correct alignment during mating
Robust construction withstands up to 20 mating cycles for enduring reliability
Operates within a wide temperature range to accommodate various environments
Compatible with FFC/FPC cabling for diverse connectivity options
Embossed tape on reel packaging simplifies handling during assembly
