Molex, 51296 500 μm Pitch 12 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 814-829
- Mfr. Part No.:
- 51296-1233
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€3,277.68
(exc. VAT)
€4,031.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,277.68 | €1.093 |
*price indicative
- RS Stock No.:
- 814-829
- Mfr. Part No.:
- 51296-1233
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 51296 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Rohs | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 51296 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Rohs | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector offers a 0.50mm pitch easy-on Interface designed for FFC/FPC connections, ensuring reliable performance in Compact spaces with a height of just 1.30mm.
Obsolete but robust design with 12 circuits for efficient connectivity
Current rating of 0.5A and voltage rating of 50V for optimal electrical performance
Front flip actuator type enhances functionality and ease of use
Beige and black resin colour provides aesthetic versatility in diverse applications
Durability rated for 20 mating cycles ensures long-lasting connections
