TE Connectivity, 485897 2.54 mm Pitch 4 Way Vertical Male FPC Connector
- RS Stock No.:
- 481-577
- Distrelec Article No.:
- 304-52-004
- Mfr. Part No.:
- 485897-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 70 units)*
€295.46
(exc. VAT)
€363.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €295.46 | €4.221 |
*price indicative
- RS Stock No.:
- 481-577
- Distrelec Article No.:
- 304-52-004
- Mfr. Part No.:
- 485897-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Sub Type | Wire-to-Board | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Position | Pin | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 485897 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Sub Type Wire-to-Board | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Position Pin | ||
Orientation Vertical | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 485897 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material PBT | ||
- COO (Country of Origin):
- TH
The TE Connectivity Housing for wire-to-board applications redefines versatility and reliability in connectivity solutions. Designed to accommodate four positions with a 2.54 mm centreline, this compact connector ensures optimal performance within confined spaces. Its durable construction and sleek black finish make it ideal for a wide range of applications, from consumer electronics to industrial machinery. The vertical cable entry facilitates easy integration and enhances the overall user experience. Engineered for efficiency, this connector type supports a temperature range of -65°C to 105°C, making it suitable for various challenging environments. Additionally, its advanced mating retention features, such as the detent window mechanism, ensure secure connections, reducing the likelihood of disconnects during operation.
Compatible with wire and cable terminations
Promotes quick and reliable assembly
Designed for easy panel mounting with mounting ears
Incorporates a unique polarisation feature for secure mating
Made from high-quality PBT GT material for enhanced durability
UL 94V-0 rated for optimum flammability resistance
Operates effectively at voltages up to 300 VAC
Meets stringent EU compliance regulations ensuring safety and reliability
