TE Connectivity, 487769 2.54 mm Pitch 6 Way Straight Female FPC Connector
- RS Stock No.:
- 481-584
- Distrelec Article No.:
- 304-48-885
- Mfr. Part No.:
- 487769-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 550 units)*
€189.88
(exc. VAT)
€233.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €189.88 | €0.345 |
*price indicative
- RS Stock No.:
- 481-584
- Distrelec Article No.:
- 304-48-885
- Mfr. Part No.:
- 487769-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | FPC Connector | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 487769 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type FPC Connector | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 487769 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity 6 Position wire-to-board housing connector is designed for seamless integration in applications requiring reliable signal transfer. With a 2.54 mm centreline and one-row configuration, this connector ensures easy alignment and secure mating with a socket connector. Its premium thermoplastic construction offers exceptional durability, making it suitable for a wide range of environments, from standard conditions to extreme temperatures. Ideal for use in signal circuits, this product is especially favoured in industries where precision and efficiency are paramount. Moreover, its straight cable entry design simplifies assembly and installation, providing users with a hassle-free experience. This connector exemplifies quality and reliability, bolstering any electronic project or device.
Designed for wire-to-board applications for efficient signal transmission
Constructed from high-quality thermoplastic for enhanced durability
Optimised for use in a variety of temperature conditions
Features a straight cable entry for straightforward installation
Meets industry standards for safety and functionality
Offers reliable mating retention for consistent performance
Suitable for high-voltage applications, ensuring versatility
Related links
- TE Connectivity, 487769 2.54 mm Pitch 5 Way Straight Female FPC Connector
- TE Connectivity, 487769 2.54 mm Pitch 10 Way Straight Female FPC Connector
- TE Connectivity, 1-487769-4 2.54 mm Pitch 16 Way Straight Female FPC Connector
- TE Connectivity, 4877 2.54 mm Pitch 11 Way Straight Female FPC Connector
- TE Connectivity Wire Wrap
- TE Connectivity Vertical Contact
- TE Connectivity, 487544 1.27 mm Pitch 6 Way Straight Female FPC Connector
- TE Connectivity, 487526 2.54 mm Pitch 7 Way Straight Female FPC Connector
