TE Connectivity, 487769 2.54 mm Pitch 10 Way Straight Female FPC Connector
- RS Stock No.:
- 477-258
- Distrelec Article No.:
- 304-48-886
- Mfr. Part No.:
- 487769-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
€196.58
(exc. VAT)
€241.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €196.58 | €0.491 |
*price indicative
- RS Stock No.:
- 477-258
- Distrelec Article No.:
- 304-48-886
- Mfr. Part No.:
- 487769-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle Housing | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 487769 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Sub Type Receptacle Housing | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 487769 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity Housing is designed for wire-to-board applications, providing exceptional performance with its 10 positions and a 2.54 mm centreline. Engineered to accommodate a variety of socket connections, it boasts a straight cable entry for seamless integration. Its robust thermoplastic material ensures durability, with resistance to extreme temperatures ranging from -65 to 105 °C, making it suitable for diverse operating environments. This component also meets stringent electrical standards, offering insulation resistance of 5000 MΩ and dielectric withstand voltage capabilities up to 720 VAC. With its sleek black finish and thoughtful engineering, this housing perfectly balances functionality and aesthetics, catering to both industrial and commercial uses.
Suitable for high-density wiring requirements
Designed for easy installation with a polarised mating alignment
Resilient against harsh environmental conditions
Complies with various industry standards for safety
Features a straightforward package quantity for efficient inventory management
Tailored for signal applications ensuring reliable circuit performance
Compatible with a range of connectors for enhanced versatility
Related links
- TE Connectivity, 487769 2.54 mm Pitch 5 Way Straight Female FPC Connector
- TE Connectivity, 487769 2.54 mm Pitch 6 Way Straight Female FPC Connector
- TE Connectivity, 4877 2.54 mm Pitch 11 Way Straight Female FPC Connector
- TE Connectivity, 1-487769-4 2.54 mm Pitch 16 Way Straight Female FPC Connector
- TE Connectivity Solder
- TE Connectivity Solder
- TE Connectivity, 487544 1.27 mm Pitch 10 Way Straight Female FPC Connector
- TE Connectivity Solder
