TE Connectivity, 4873 2.54 mm Pitch 6 Way Straight Female FPC Connector, Wire Wrap
- RS Stock No.:
- 477-253
- Distrelec Article No.:
- 304-55-710
- Mfr. Part No.:
- 487378-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€181.69
(exc. VAT)
€223.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €181.69 | €0.727 |
*price indicative
- RS Stock No.:
- 477-253
- Distrelec Article No.:
- 304-55-710
- Mfr. Part No.:
- 487378-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire Wrap | |
| Orientation | Straight | |
| Voltage | 30V | |
| Series | 4873 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type FPC Connector | ||
Sub Type Receptacle | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire Wrap | ||
Orientation Straight | ||
Voltage 30V | ||
Series 4873 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity Housing is engineered for wire-to-board connections, boasting six positions and a 2.54 mm spacing that optimises signal integrity. Designed with a straight FFC cable entry, this product ensures a seamless integration within various applications. Its black thermoplastic body not only provides durability but also adheres to stringent flammability standards, making it suitable for a broad range of industries. With the capability to operate under extreme temperature conditions, this connector offers reliability in demanding environments. Its innovative socket type facilitates secure connections, ensuring that your electrical systems maintain optimal performance whilst minimising the risks of failure.
Designed for ease of use and quick installation
Offers exceptional insulation resistance for enhanced safety
Configured for straightforward cable mounting, reducing complexity
Constructed to withstand a wide operational temperature range
Complies with critical EU environmental directives, ensuring compliance
Features normal insertion force for consistent functionality
Utilises high-grade thermoplastic material for long-lasting durability
