TE Connectivity, 487544 1.27 mm Pitch 6 Way Straight Female FPC Connector
- RS Stock No.:
- 472-404
- Distrelec Article No.:
- 304-55-714
- Mfr. Part No.:
- 487544-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€234.55
(exc. VAT)
€288.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.55 | €1.173 |
*price indicative
- RS Stock No.:
- 472-404
- Distrelec Article No.:
- 304-55-714
- Mfr. Part No.:
- 487544-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | FPC Connector | |
| Sub Type | FFC Receptacle Housing | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | 487544 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type FPC Connector | ||
Sub Type FFC Receptacle Housing | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series 487544 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016, UL 94V-0, China RoHS 2 Directive MIIT Order No 32 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- TH
The TE Connectivity Housing design is tailored for wire-to-board applications, accommodating up to six positions. Its 1.27 mm centreline pitch ensures precise alignment, making it ideal for space-constrained projects. This socket housing stands out with a straight entry and a robust polyester build to withstand varying environmental conditions. Operating effectively in a temperature range from -55°C to 105°C, it guarantees reliability in diverse applications. Additionally, the UL 94V-0 flammability rating underscores its suitability for demanding electrical environments. With its user-friendly installation process, this housing solution simplifies connectivity while maintaining high performance standards.
Designed for seamless integration into wire-to-board configurations
Constructed from durable polyester for enhanced longevity
Features a detent window for secure mating retention
Supports free-hanging cable mount configurations for flexible deployment
Compliant with EU RoHS and ELV directives for environmental safety
Utilises a normal insertion force type for easy connections
Offers excellent insulation resistance, ensuring reliable performance
Related links
- TE Connectivity, 487544 1.27 mm Pitch 12 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 10 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 8 Way Straight Female FPC Connector
- TE Connectivity, 2-4875 1.27 mm Pitch 25 Way Straight Female FPC Connector
- TE Connectivity, 1-487544-7 1.27 mm Pitch 20 Way Straight Female FPC Connector
- TE Connectivity, 487769 2.54 mm Pitch 6 Way Straight Female FPC Connector
- TE Connectivity Wire Wrap
- TE Connectivity Vertical Contact
