Molex, 54548-2433 500 μm Pitch 24 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 481-043
- Distrelec Article No.:
- 304-62-693
- Mfr. Part No.:
- 54548-2433
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€4,691.59
(exc. VAT)
€5,770.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,691.59 | €1.564 |
*price indicative
- RS Stock No.:
- 481-043
- Distrelec Article No.:
- 304-62-693
- Mfr. Part No.:
- 54548-2433
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -20°C | |
| Series | 54548-2433 | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Sub Type Easy-On | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -20°C | ||
Series 54548-2433 | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm pitch Easy-On FFC/FPC connector redefines connectivity with its innovative design and robust features. Developed for efficiency, it boasts a right-angle configuration that seamlessly integrates with your devices while ensuring optimal performance. With a focus on durability, this connector supports up to 20 mating cycles, making it an Ideal choice for applications requiring reliable connections across a range of environments. The connector's minimal mated height of just 1.20mm combines elegance with functionality, catering to Compact designs. Crafted from high-quality materials, including liquid crystal polymer and phosphor bronze, it ensures excellent conductivity and longevity, backed by compliance with RoHS and other global standards.
Natural resin colour offers a sleek appearance for modern devices
Embossed tape on reel packaging ensures secure and organised storage
Featuring a temperature range of -20° to +85°C, its suited for diverse operating conditions
Polarised to PCB for easy and error-free installation
Compatible with FFC/FPC wire types, providing flexibility in design requirements
