Molex, 54550-2271 500 μm Pitch 22 Way Right Angle FPC Connector, Top Entry
- RS Stock No.:
- 482-243
- Distrelec Article No.:
- 304-62-696
- Mfr. Part No.:
- 54550-2271
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€3,243.55
(exc. VAT)
€3,989.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,243.55 | €1.081 |
*price indicative
- RS Stock No.:
- 482-243
- Distrelec Article No.:
- 304-62-696
- Mfr. Part No.:
- 54550-2271
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 22 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Top Entry | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 54550-2271 | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 22 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Top Entry | ||
Contact Position Top | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 54550-2271 | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Molex Easy-On FFC/FPC connector redefines versatility with its exceptional design and performance. This connector is specifically engineered for surface mount applications, featuring a 0.50mm pitch that allows seamless integration into Compact spaces. What sets this connector apart is its right-angle entry angle, which streamlines installation while maintaining the utmost reliability. With a maximum mated height of just 1.20mm, it ensures a low profile design without compromising functionality. Built to support 22 circuits, this connector guarantees optimum electrical performance and durability, making it an Ideal choice for a range of applications within the electronics industry. Enhanced with gold-plated contacts, it assures a robust connection, while its environmentally compliant materials cater to the latest regulatory standards.
Compliant with EU RoHS and China RoHS regulations
Constructed with phosphor bronze for superior conductivity
Offers a temperature range suitable for diverse applications
Eliminates hassle with PCB retention features
Facilitates easy handling with embossed tape packaging
Non-polarised design allows flexible installation options
