TE Connectivity, 1-1734839-9 500 μm Pitch 19 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 480-488
- Distrelec Article No.:
- 304-48-252
- Mfr. Part No.:
- 1-1734839-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€1,552.69
(exc. VAT)
€1,909.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,552.69 | €0.776 |
*price indicative
- RS Stock No.:
- 480-488
- Distrelec Article No.:
- 304-48-252
- Mfr. Part No.:
- 1-1734839-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 19 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Series | 1-1734839-9 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Number of Rows | 1 | |
| Contact Plating | Gold Flash | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 19 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 250V | ||
Series 1-1734839-9 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Number of Rows 1 | ||
Contact Plating Gold Flash | ||
Housing Material LCP | ||
- COO (Country of Origin):
- TW
The TE Connectivity FPC connector combines advanced engineering with optimal performance, specifically designed for low-profile applications requiring a reliable connection. Featuring a 0.5mm pitch, it strikes the ideal balance between size and functionality, making it suitable for a wide range of electronic devices. The connector's right-angle orientation and surface mount termination ensure a seamless integration into compact circuit designs, enabling designers to maximize space while maintaining connectivity integrity. Its robust construction and sophisticated features, including Zero Insertion Force (ZIF), facilitate ease of use, ensuring that connections remain secure and stable even under challenging conditions. With a broad operating temperature range and compliance with various industry standards, this connector is engineered to meet the demands of modern electronic applications.
Offers a Zero Insertion Force design for effortless mating and demating
Compatible with flexible printed circuits, enhancing design versatility
Constructed with durable materials for reliable long-term use
Features an inline contact layout, facilitating straightforward assembly
Tailored for high-volume production with tape and reel packaging
Optimized for signal applications, ensuring effective performance in data transmission
Wide operating temperature range caters to various environmental conditions
