TE Connectivity, 1-1734592-9 500 μm Pitch 19 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 480-069
- Distrelec Article No.:
- 304-54-924
- Mfr. Part No.:
- 1-1734592-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€1,387.51
(exc. VAT)
€1,706.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,387.51 | €0.694 |
*price indicative
- RS Stock No.:
- 480-069
- Distrelec Article No.:
- 304-54-924
- Mfr. Part No.:
- 1-1734592-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 19 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Series | 1-1734592-9 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Number of Rows | 1 | |
| Contact Plating | Gold Flash | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 19 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 250V | ||
Series 1-1734592-9 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Number of Rows 1 | ||
Contact Plating Gold Flash | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC connector is meticulously designed for optimal performance in flexible printed circuit applications. Featuring a compact footprint, it delivers reliable connectivity while supporting efficient space utilisation on PCBs. Engineered with a right-angle PCB mounting orientation, this connector is ideal for applications requiring a seamless connection without compromising on mechanical stability. Its Zero Insertion Force (ZIF) mating retention type ensures secure connections with minimal effort during installation, enhancing user convenience. Built to endure rigorous conditions, the connector's robust design guarantees reliability in various operational environments, making it a preferred choice for engineers seeking both quality and durability in their electronic designs.
Compact and lightweight design for easy integration into tight spaces
Zero Insertion Force technology allows effortless mating
Right angle orientation enhances layout flexibility and routing efficiency
Compatible with FFC and FPC cable types for versatile applications
High operating voltage rating supports a wide range of electronic devices
LCP housing material provides excellent thermal stability
Natural colour offers a sleek aesthetic for professional circuits
Designed to meet stringent EU compliance standards for safety and reliability
