TE Connectivity, 4858 Straight Female FPC Connector, IDC
- RS Stock No.:
- 472-215
- Distrelec Article No.:
- 304-52-003
- Mfr. Part No.:
- 485800-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
€1,480.01
(exc. VAT)
€1,820.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,480.01 | €0.211 |
*price indicative
- RS Stock No.:
- 472-215
- Distrelec Article No.:
- 304-52-003
- Mfr. Part No.:
- 485800-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 2A | |
| Connector Gender | Female | |
| Termination Type | IDC | |
| Orientation | Straight | |
| Series | 4858 | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 2A | ||
Connector Gender Female | ||
Termination Type IDC | ||
Orientation Straight | ||
Series 4858 | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket contact is designed for use in high-performance FFC applications, offering exceptional reliability and efficiency. Crafted from premium materials, including gold plating and phosphor bronze, this product ensures optimal signal transmission across various conditions. With a robust operating temperature range of -65 to 105 °C, it caters to demanding environments without compromising performance. The insulation displacement termination method facilitates a secure connection, further enhancing its usability in intricate electronic assemblages. Engineered to support a range of conductor widths, this socket contact meets diverse application needs, promising both versatility and durability in every installation.
Features gold plating that enhances conductivity and reduces contact resistance
Utilises insulation displacement technology for easy wire integration
Constructed from phosphor bronze for excellent mechanical properties
Supports a range of conductor widths, making it adaptable to various setups
Designed for efficient signal transmission in demanding environments
Related links
- TE Connectivity, 4858 2.54 mm Pitch 7 Way Straight FPC Connector
- TE Connectivity IDC
- Amphenol ICC IDC
- TE Connectivity IDC
- TE Connectivity, 2-4873 2.54 mm Pitch 34 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 8 Way Straight Female FPC Connector
- TE Connectivity Wire Wrap
- TE Connectivity Vertical Contact
