TE Connectivity, 103309-6 2.54 mm Pitch 26 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 504-384
- Distrelec Article No.:
- 304-48-465
- Mfr. Part No.:
- 103309-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-384
- Distrelec Article No.:
- 304-48-465
- Mfr. Part No.:
- 103309-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Series | 103309-6 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Vertical | ||
Series 103309-6 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material TPE | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Advanced board-to-board connector offers a versatile solution for various electronic applications. Designed with a 26-position layout and a compact 2.54 mm centreline, it ensures efficient space utilization without compromising on performance. This connector features a low-profile design that optimally bridges connections between circuit boards, supporting vertical mounting for seamless integration. Its robust construction, including a thermoplastic housing and nickel-plated contacts, guarantees durability even in challenging environments. The connector is suitable for through-hole soldering, making it a practical choice for assembly and maintenance. With its exceptional insulation resistance of 5000 MΩ, the connector ensures reliable signal integrity and performance for a multitude of applications. Ideal for signal circuit applications, it stands out as a reliable option for innovative electronic designs.
Utilises a versatile 26 position layout for effective connectivity
Low profile design accommodates space limited installations effortlessly
Thermoplastic housing offers superior durability and environmental resistance
Nickel underplating enhances contact longevity and performance
Seamless through hole design simplifies assembly processes
Allows for dual polarising to ensure correct mating alignment
Operating temperature range designed to withstand extreme conditions
Daisy chain capability provides flexible wiring solutions
