TE Connectivity, 1-2013928-2 300 μm Pitch 33 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 508-316
- Mfr. Part No.:
- 1-2013928-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 300 units)*
€210.47
(exc. VAT)
€258.88
(inc. VAT)
- Ready to ship from 25 March 2027
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €210.47 | €0.702 |
*price indicative
- RS Stock No.:
- 508-316
- Mfr. Part No.:
- 1-2013928-2
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 33 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 300μm | |
| Current | 200mA | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 1-2013928-2 | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 33 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 300μm | ||
Current 200mA | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 1-2013928-2 | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material TPE | ||
- COO (Country of Origin):
- JP
