TE Connectivity, 1-2013928-5 300 μm Pitch 39 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 480-384
- Distrelec Article No.:
- 304-62-862
- Mfr. Part No.:
- 1-2013928-5
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 3000 units)*
€2,130.82
(exc. VAT)
€2,620.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,130.82 | €0.71 |
*price indicative
- RS Stock No.:
- 480-384
- Distrelec Article No.:
- 304-62-862
- Mfr. Part No.:
- 1-2013928-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 39 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC Connector | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Position | Upper Part | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 1-2013928-5 | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 39 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Sub Type FPC Connector | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Position Upper Part | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 1-2013928-5 | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material TPE | ||
- COO (Country of Origin):
- JP
The TE Connectivity Advanced connector assembly redefines flexibility and reliability for modern electronic applications. Designed with a 0.3mm pitch, this connector seamlessly integrates with flexible printed circuits, offering a space-saving solution without compromising performance. The back flip-lock actuator ensures secure mating, while the robust design incorporates a thermoplastic housing to withstand various operating conditions. Optimized for right-angle PCB mounting, this connector not only enhances design versatility but also simplifies assembly processes. Ideally suited for signal applications, it represents the pinnacle of engineering excellence, catering to the demands of high-density environments.
Facilitates easy integration with flexible printed circuits
Offers a reliable connection with its back flip-lock actuator design
Constructed from durable thermoplastic for enhanced longevity
Optimizes space with a compact 0.3mm pitch layout
Designed for effortless assembly in right-angle PCB orientations
Supports signal applications for versatile electronic systems
Enables solder reflow processes up to 260°C, enhancing manufacturing efficiency
