TE Connectivity, 1-2013928-7 300 μm Pitch 43 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 474-269
- Distrelec Article No.:
- 304-54-959
- Mfr. Part No.:
- 1-2013928-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-269
- Distrelec Article No.:
- 304-54-959
- Mfr. Part No.:
- 1-2013928-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 43 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 1-2013928-7 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 43 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 1-2013928-7 | ||
Contact Gender Female | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material TPE | ||
- COO (Country of Origin):
- JP
The TE Connectivity FPC connector offers a reliable solution for flexible printed circuit applications, designed to enhance connectivity in compact spaces. Featuring a surface mount termination method, this connector ensures a sturdy and efficient connection with various PCB designs. Its right-angle orientation is perfect for maintaining low profiles while delivering high-performance signal integrity. Constructed from durable thermoplastic, the connector is suited for demanding environments, promising longevity and dependability in electrical applications. The integration of a back flip-lock mechanism supports secure mating, preventing accidental disconnection and ensuring seamless operation in your devices.
Single beam contact shape optimises performance
Designed for compatibility with both FFC and FPC cables
PCB mount receptacle type enhances space efficiency
Gold plating on contact areas ensures excellent conductivity
Low halogen materials promote environmental safety
Packaged in bulk quantities for streamlined inventory management
Ul flammability rating confirms compliance with safety standards
Reflow solder capable to withstand high temperature processes
Back flip lock actuator facilitates easy mating alignment
