TE Connectivity, 1-1734839-5 500 μm Pitch 15 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 480-486
- Distrelec Article No.:
- 304-48-250
- Mfr. Part No.:
- 1-1734839-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€1,401.08
(exc. VAT)
€1,723.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,401.08 | €0.701 |
*price indicative
- RS Stock No.:
- 480-486
- Distrelec Article No.:
- 304-48-250
- Mfr. Part No.:
- 1-1734839-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 15 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Voltage | 250V | |
| Series | 1-1734839-5 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Number of Rows | 1 | |
| Contact Plating | Gold Flash | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 15 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Voltage 250V | ||
Series 1-1734839-5 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Number of Rows 1 | ||
Contact Plating Gold Flash | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced FPC connector is designed to facilitate seamless connections in a variety of electronic applications. With a compact design that allows for tight space integration, this connector ensures reliable signal transmission. The zero insertion force (ZIF) mechanism enhances usability by reducing the risk of damage during insertion, making it especially suitable for sensitive components. Additionally, its robust construction, featuring a natural colour housing made of liquid crystal polymer, ensures durability in challenging environments. The connector supports a wide range of operating temperatures, ensuring reliable performance in various conditions. The precision engineering of this connector makes it an ideal choice for high-density applications in todays modern electronics landscape.
Zero insertion force mechanism reduces connector damage risk
Constructed from liquid crystal polymer for enhanced durability
Compact design enables integration into space constrained applications
Compatible with flexible printed circuits for versatile usage
Supports high speed data transmission for efficient performance
Rated for a maximum operating voltage of 250 VAC for robust applications
Designed for surface mount termination simplifying PCB assembly
Operating temperature range ensures functionality in diverse conditions
