Molex, 52808-1771 1 mm Pitch 17 Way Vertical FPC Connector
- RS Stock No.:
- 520-676
- Distrelec Article No.:
- 304-56-739
- Mfr. Part No.:
- 52808-1771
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€654.41
(exc. VAT)
€804.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €654.41 | €0.654 |
*price indicative
- RS Stock No.:
- 520-676
- Distrelec Article No.:
- 304-56-739
- Mfr. Part No.:
- 52808-1771
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 17 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52808-1771 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179, REACH SVHC, IPC 1752A Class D, IEC-62474, IEC 61249-2-21, EU RoHS | |
| Contact Plating | Tin Bismuth | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 17 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Series 52808-1771 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179, REACH SVHC, IPC 1752A Class D, IEC-62474, IEC 61249-2-21, EU RoHS | ||
Contact Plating Tin Bismuth | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Innovative 1.00mm pitch easy-on FFC/FPC connector is engineered for superior performance in electronic applications. Combining a space-efficient surface mount design with vertical orientation, it excels in delivering reliable connections in Compact layouts. This connector is specifically crafted for non-ZIF applications, ensuring robustness in demanding environments. With its tin plating, it not only provides excellent conductivity but also adheres to stringent industry standards for environmental compliance. This product is an Ideal choice for engineers seeking a dependable solution that supports intricate designs while maintaining efficient assembly processes, thanks to its integrated pick-and-place polyimide tape feature.
Non-ZIF mechanism enhances durability and user safety
Easy assembly with integrated pick-and-place polyimide tape
Tin plating ensures optimal electrical performance and longevity
Fully compliant with EU RoHS regulations for environmental safety
Crafted from high-temperature thermoplastic for assured reliability
Durability rating supports up to 10 mating cycles
