Molex, 52745 1.25 mm Pitch 17 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 814-844
- Mfr. Part No.:
- 52745-1733
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,190.11
(exc. VAT)
€1,463.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,190.11 | €1.19 |
*price indicative
- RS Stock No.:
- 814-844
- Mfr. Part No.:
- 52745-1733
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 17 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1.25mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52745 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | Rohs | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 17 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1.25mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 52745 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals Rohs | ||
Contact Plating Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is designed for efficient, secure connections in Compact applications, featuring a 0.50mm pitch and a right-angle TOP contact configuration for optimal space utilisation.
Durable construction supports up to 20 mating cycles
Allows for a maximum current of 0.5A and voltage of 50V
Compact design with a height of 2.00mm accommodating various board layouts
Black and white resin options provide versatility in design
Surface mount PCB mounting enhances installation efficiency
