Molex, 52892 500 μm Pitch 24 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 816-938
- Mfr. Part No.:
- 52892-2433
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,170.60
(exc. VAT)
€1,439.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,170.60 | €1.171 |
*price indicative
- RS Stock No.:
- 816-938
- Mfr. Part No.:
- 52892-2433
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 52892 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 52892 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex connector is a compact, right-angle, surface mount solution is designed for easy connection in FFC/FPC applications, featuring a bottom contact style and a retention guide for secure engagement.
24 circuits support efficient data transmission
Rated for a maximum current of 0.5A and voltage of 50V
Made with Durable phosphor bronze and tin-silver-bismuth plating for longevity
Utilises a front flip actuator type for convenient operation
Compatible with FFC/FPC cables, ensuring versatile integration
