Molex, 505278-4033 500 μm Pitch 40 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 520-701
- Distrelec Article No.:
- 304-62-464
- Mfr. Part No.:
- 505278-4033
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€5,792.09
(exc. VAT)
€7,124.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,792.09 | €1.931 |
*price indicative
- RS Stock No.:
- 520-701
- Distrelec Article No.:
- 304-62-464
- Mfr. Part No.:
- 505278-4033
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Single Bottom Contact (FS19) | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 505278-4033 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61249-2-21 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Contact Material Phosphor Bronze | ||
Sub Type Single Bottom Contact (FS19) | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 505278-4033 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61249-2-21 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- VN
The Molex 0.50mm Pitch FFC/FPC Connector offers a Compact and reliable solution for connecting flexible flat cables. With a right-angle design that ensures efficient space utilisation, this connector supports a maximum height of just 1.90mm, making it suitable for various Compact applications. Featuring 40 circuits with bottom contact, it is engineered for durability with a maximum mating cycle life of 20. The connectors compatibility with surface mount technology simplifies installation on PCBs, while the low-halogen materials ensure compliance with modern environmental standards. Ideal for applications requiring robust connection in tight spaces, this connector delivers both performance and peace of mind.
Designed for easy integration in Compact devices
Front flip actuator ensures straightforward operation
Beige resin colour provides a NEUTRAL appearance for diverse applications
Constructed from materials that enhance durability and performance
Embossed tape on reel packaging allows for efficient handling
Right-angle orientation optimises space within enclosures
PCB retention feature guarantees stable positioning during operation
Exceeds industry standards for environmental compliance
