Molex, 51296 500 μm Pitch 40 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 797-469
- Mfr. Part No.:
- 51296-4033
- Manufacturer:
- Molex
Subtotal (1 bag of 3000 units)*
€3,761.93
(exc. VAT)
€4,627.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3,761.93 | €1.254 |
*price indicative
- RS Stock No.:
- 797-469
- Mfr. Part No.:
- 51296-4033
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 51296 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 51296 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector offers a reliable connection for flexible printed circuits. Designed with a low profile and right-angle orientation, it ensures effective performance in Compact electronic applications.
Current capacity of 0.5A supports stable electrical flow
Durability rated for up to 20 mating cycles enhances longevity
Compact height of 1.30mm optimises space in design layouts
Surface mount design simplifies PCB assembly
Temperature range of -40° to +85°C accommodates diverse environments
PCB retention feature provides secure placement on circuit boards
