Molex, 78127 500 μm Pitch 10 Way Vertical FPC Connector, Surface Mount
- RS Stock No.:
- 795-395
- Mfr. Part No.:
- 78127-1020
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 2000 units)*
€4,179.94
(exc. VAT)
€5,141.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,179.94 | €2.09 |
*price indicative
- RS Stock No.:
- 795-395
- Mfr. Part No.:
- 78127-1020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 78127 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 78127 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- MY
The Molex Easy-On connector offers a reliable FFC/FPC connection solution is designed for surface mount applications. Its 0.50mm pitch facilitates Compact layout while ensuring robust connectivity across various electronic devices.
Active status ensures immediate availability for diverse applications
Non-ZIF actuator type provides easy insertion and removal
Durability rating of 10 mating cycles supports long-term use
