Molex, 52610-1872 500 μm Pitch 18 Way Vertical FPC Connector
- RS Stock No.:
- 520-724
- Distrelec Article No.:
- 304-56-687
- Mfr. Part No.:
- 52610-1872
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,624.74
(exc. VAT)
€1,998.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,624.74 | €1.625 |
*price indicative
- RS Stock No.:
- 520-724
- Distrelec Article No.:
- 304-56-687
- Mfr. Part No.:
- 52610-1872
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 18 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52610-1872 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, UL E29179, CSA LR19980, IEC-62474 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 18 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 500μm | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Series 52610-1872 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, UL E29179, CSA LR19980, IEC-62474 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC connector seamlessly combines durability with high-performance engineering. Designed for vertical applications, this connector offers a 1.00mm pitch, ensuring efficient space utilisation and signal integrity. Offering 18 circuits and gold plating, it stands out in connectivity solutions, enabling reliable connections for a range of electronic devices. Its slider mechanism not only enhances user experience but also ensures a snug fit in varied harsh environments. With compliance to major industry standards, this product provides peace of mind for manufacturers seeking quality and efficiency in their designs. The easy-on connector is perfect for engineers looking for a dependable solution without compromising on performance or layout design, making it an Ideal choice for contemporary electronics.
Slider actuator enhances ease of use and secure mating
Built for durability with a mating cycle endurance of up to 30 cycles
Natural resin colour seamlessly blends into various design aesthetics
Operates within a wide temperature range, catering to diverse applications
Accommodates a specific cable type, ensuring compatibility across products
Surface mount PCB design simplifies installation in Compact spaces
Compliance with multiple industry standards underscores reliability and safety
