Molex, 52808-1871 1 mm Pitch 18 Way Vertical FPC Connector, Bottom
- RS Stock No.:
- 473-396
- Distrelec Article No.:
- 304-62-607
- Mfr. Part No.:
- 52808-1871
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€631.85
(exc. VAT)
€777.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €631.85 | €0.632 |
*price indicative
- RS Stock No.:
- 473-396
- Distrelec Article No.:
- 304-62-607
- Mfr. Part No.:
- 52808-1871
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 18 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Voltage | 125V | |
| Series | 52808-1871 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 18 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Voltage 125V | ||
Series 52808-1871 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC connector combines Advanced functionality with a thoughtful design tailored for high-performance applications. Featuring surface mount technology and a vertical orientation, this connector is engineered to efficiently accommodate up to 18 circuits, ensuring seamless connectivity in Compact spaces. Its non-ZIF mechanism allows for quick and reliable insertion, while the high-temperature thermoplastic resin provides enduring resilience. The sleek, natural resin colour seamlessly integrates into various designs, making it an elegant choice for modern electronics. With compliance to EU RoHS, this connector not only meets stringent environmental standards but also ensures the longevity and safety of your electrical assemblies.
Low weight and Compact footprint perfectly cater to modern electronic demands
Natural resin colour harmonises aesthetically with industrial designs
Designed for easy integration with specific jumper configurations
Delivers consistent performance across a wide operating temperature range
Maintains structural integrity thanks to high-quality materials used throughout
