Molex, 52808 1 mm Pitch 18 Way Vertical FPC Connector, Surface Mount
- RS Stock No.:
- 796-500
- Mfr. Part No.:
- 52808-1870
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€719.87
(exc. VAT)
€885.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €719.87 | €0.72 |
*price indicative
- RS Stock No.:
- 796-500
- Mfr. Part No.:
- 52808-1870
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 18 | |
| Sub Type | Easy-On | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Locking Mechanism | No | |
| Voltage | 125V | |
| Series | 52808 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179 EU RoHS Compliant per EU 2015/863 | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 18 | ||
Sub Type Easy-On | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Locking Mechanism No | ||
Voltage 125V | ||
Series 52808 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179 EU RoHS Compliant per EU 2015/863 | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC Connector is a high-quality interconnect solution is designed for efficient surface mount applications. It features a 1.00mm pitch, ensuring secure connections in Compact spaces.
Supports a maximum current of 0.5A and voltage of 125V
Constructed from natural resin with phosphor bronze contacts for reliable performance
Non-ZIF actuator type aids in easy mating and unmating processes
