Molex, 501786 1 mm Pitch 24 Way Vertical FPC Connector, Surface Mount
- RS Stock No.:
- 665-772
- Mfr. Part No.:
- 526102472
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.30
(exc. VAT)
€16.36
(inc. VAT)
In Stock
- 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.30 | €2.66 | - |
| 5 + | €12.23 | €2.446 | 8% |
*price indicative
- RS Stock No.:
- 665-772
- Mfr. Part No.:
- 526102472
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Series | 501786 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Series 501786 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Compliant | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- VN
The Molex Easy-On FFC/FPC Connector is designed for seamless vertical integration in electronic assemblies. This connector boasts a 1.00mm pitch, making it Ideal for Compact designs while maintaining a robust performance. With a height of just 5.75mm, it fits effortlessly into space-constrained applications. Designed with 24 circuits and featuring Durable gold plating, the connector ensures optimal electrical connectivity and longevity in various environments. Its slider actuator type enables easy mating and unmating, providing users with a reliable connection for flexible flat cables (FFC) or flexible printed circuits (FPC). Whether employed in consumer electronics or industrial applications, the Easy-On connector guarantees compliance with key industry standards, assuring peace of mind for manufacturers.
Operating temperature range of -40° to +85°C for versatile performance
Compatibility with FFC/FPC cables enables flexible design options
Meets EU RoHS compliance for environment-friendly manufacturing
Flammability rating of 94V-0 ensures safety in critical applications
Embossed tape on reel packaging facilitates convenient handling and storage
