Molex, 200485-0610 500 μm Pitch 10 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 683-596
- Mfr. Part No.:
- 200485-0610
- Manufacturer:
- Molex
Subtotal (1 reel of 1500 units)*
€3,279.90
(exc. VAT)
€4,034.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,279.90 | €2.187 |
*price indicative
- RS Stock No.:
- 683-596
- Mfr. Part No.:
- 200485-0610
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200485-0610 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, LCP, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200485-0610 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, LCP, Gold | ||
- COO (Country of Origin):
- KR
The Molex Easy-On FFC/FPC One-Touch Connector is expertly designed to facilitate seamless connections in compact electronic applications. This connector is characterised by its 0.50mm pitch and right-angle configuration, optimising space utilisation while ensuring reliable connectivity. With a robust bottom contact design and a mated height of just 4.46mm, it is ideally suited for environments demanding high performance within strict dimensional constraints. Engineered for durability, it supports a maximum current of 0.5A and can withstand operating temperatures ranging from -40°C to 105°C, catering to various operational needs. Its advanced gold plating enhances conductivity, making it a dependable choice for long-lasting usage across multiple circuits.
One touch actuator for user friendly operation
Supports up to 10 circuits for versatile connectivity options
Durable construction with a maximum of 20 mating cycles
Low halogen materials comply with industry environmental standards
Copper alloy contacts provide enhanced conductivity and reliability
Surface mount packaging type simplifies PCB integration
Resistant to a wide temperature range, ensuring performance stability
Black resin colour enhances aesthetic appeal in finished applications
