Molex, 200528-0181 1 mm Pitch 18 Way Right Angle FPC Connector, Bottom Contact

Subtotal (1 reel of 3000 units)*

€7,871.78

(exc. VAT)

€9,682.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€7,871.78€2.624

*price indicative

RS Stock No.:
683-852
Mfr. Part No.:
200528-0181
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

18

Product Type

FPC Connector

Contact Material

Copper Alloy

Current

500mA

Pitch

1mm

Mount Type

Surface

Termination Type

Bottom Contact

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-25°C

Series

200528-0181

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Housing Material

LCP, Gold, Phosphor Bronze

COO (Country of Origin):
VN
The Molex easy-on FFC/FPC connector designed for seamless integration in high-density applications, featuring a 1.00mm pitch for efficient space utilisation. With a right-angle orientation and bottom contact positioning, this connector provides robust connectivity with a maximum height of just 1.90mm. The easy-on series excels in harsh environments, operating efficiently at temperatures up to 150°C. Its durable construction includes a copper alloy for the metal component, with gold plating ensuring excellent conductivity and corrosion resistance. Ideal for a variety of uses, this connector enhances device reliability while maintaining a low profile, making it an essential choice for modern electronic designs.

Right angle configuration facilitates easy installation in tight spaces

Bottom contact design ensures reliable connectivity and optimal performance

Durability rated for 20 mating cycles ensures long lasting connections

Embossed tape on reel packaging simplifies assembly processes

Liquid crystal polymer resin enhances thermal stability and electrical performance

Gold plated contacts provide superior conductivity and resistance to tarnishing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy