Molex, 200485-0540 500 μm Pitch 40 Way Vertical FPC Connector, Vertical Contact

Subtotal (1 reel of 1200 units)*

€4,944.04

(exc. VAT)

€6,081.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€4,944.04€4.12

*price indicative

RS Stock No.:
683-848
Mfr. Part No.:
200485-0540
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

40

Product Type

FPC Connector

Contact Material

Copper Alloy

Pitch

500μm

Current

500mA

Mount Type

Surface

Termination Type

Vertical Contact

Orientation

Vertical

Voltage

50V

Minimum Operating Temperature

-25°C

Series

200485-0540

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Housing Material

Gold, LCP, Phosphor Bronze

COO (Country of Origin):
KR
The Molex Easy-On FFC/FPC One-Touch Connector is engineered for seamless connectivity in compact electronic devices. Designed with a 0.50mm pitch and a vertical orientation, it ensures reliable connections for up to 40 circuits, making it ideal for applications requiring precision and efficiency. With a robust construction capable of withstanding temperatures between -40°C and +105°C, this connector stands out for its durability and operational resilience. Its low-halogen material meets strict compliance standards, ensuring both safety and environmental considerations are prioritised. Enhanced with gold plating for optimal conductivity, the connector is tailored for straightforward integration into both surface mount PCBs and standard FFC/FPC setups.

Durable construction supports up to 20 mating cycles, ensuring long term reliability

Utilises gold plating for superior electrical conductivity and performance

Low halogen materials comply with environmental safety regulations

Designed specifically for 40 circuits, facilitating intricate electronic connections

Supports surface mount PCB applications, providing versatility for various device designs

Black resin colour enhances aesthetic integration in electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy