Molex, 200485-0710 500 μm Pitch 10 Way Vertical FPC Connector, Vertical Contact
- RS Stock No.:
- 684-778
- Mfr. Part No.:
- 200485-0710
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
€2,844.90
(exc. VAT)
€3,499.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,844.90 | €2.371 |
*price indicative
- RS Stock No.:
- 684-778
- Mfr. Part No.:
- 200485-0710
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Vertical Contact | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Series | 200485-0710 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Gold, LCP, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Vertical Contact | ||
Orientation Vertical | ||
Voltage 50V | ||
Series 200485-0710 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Gold, LCP, Phosphor Bronze | ||
- COO (Country of Origin):
- KR
The Molex easy-on connector offers an innovative solution for FFC/FPC applications, designed to provide a reliable and efficient connection with its one-touch mechanism. This vertical connector features a compact design with a 0.50mm pitch, ensuring optimal use of space in electronics. With a durable construction tailored for environments up to 105°C and capable of accommodating 10 circuits, this product is ideal for high-performance applications. Whether for commercial or industrial use, the easy-on connector promises enhanced connectivity and long-lasting performance thanks to its gold plating and robust materials, enabling seamless integration into various device designs.
One touch actuator type simplifies connection and disconnection
Dual gold plating enhances conductivity and minimises wear over time
Vertical orientation optimises space and placement on PCBs
Durability rated for up to 20 mating cycles for extended reliability
Designed for surface mount PCB to facilitate easy integration
Black resin colour blends seamlessly with most device aesthetics
Low halogen compliant materials ensure environmental safety
PCB retention feature enhances stability during operation and assembly
