Molex, 54550 500 μm Pitch 5 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 691-503
- Mfr. Part No.:
- 54550-0533
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€2,316.84
(exc. VAT)
€2,849.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,316.84 | €0.772 |
*price indicative
- RS Stock No.:
- 691-503
- Mfr. Part No.:
- 54550-0533
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 5 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 54550 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Tin Bismuth | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 5 | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 54550 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Tin Bismuth | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Molex Easy-On FFC/FPC Connector is designed to provide a reliable and effective solution for connecting flexible flat cables in Compact electronic applications. With a 0.50mm pitch and a right-angle profile, this 5-circuit connector is Ideal for space-constrained designs where height clearance is a priority. Constructed from high-quality materials, it ensures durability across a maximum of 20 mating cycles while maintaining robust electrical performance with a voltage rating of up to 50V and a maximum current of 0.5A per contact. Engineered for surface mount applications, this product meets stringent industry compliance standards, making it a suitable choice for modern electronic devices requiring lightweight yet reliable connectivity.
Constructed with natural resin for optimal performance and stability
Offers low-halogen compliance, supporting environmentally responsible design
Surface mount capability simplifies integration into modern electronic systems
Wide operating temperature range of -40° to +85°C accommodates diverse applications
Brown actuator enhances Visual differentiation in assemblies
