Molex, 70431 2.54 mm Pitch 5 Way Vertical Female Connector, Tin-Plated Wire

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-970
Mfr. Part No.:
15-38-9052
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Product Type

Connector

Sub Type

Receptacle

Contact Material

Phosphor Bronze

Current

2A

Pitch

2.54mm

Mount Type

Surface Mount

Connector Gender

Female

Termination Type

Tin-Plated Wire

Orientation

Vertical

Locking Mechanism

No

Voltage

250V

Series

70431

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Tin

Housing Material

Polyester Alloy

COO (Country of Origin):
US
The Molex Connector is a Compact and reliable FFC/FPC connection solution designed for High performance applications. It ensures seamless data transmission while maintaining easy integration into various electronic devices.

Single-row male version with 5 circuits for efficient connectivity

Compact design suitable for space-constrained configurations

Enhanced reliability ensures consistent performance in demanding environments

Supports a wide range of applications, maximising versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy