Molex, 70431 2.54 mm Pitch 12 Way Vertical Male FPC Connector, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-952
Mfr. Part No.:
15-47-5120
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Product Type

FPC Connector

Sub Type

FPC Connector

Contact Material

Phosphor Bronze

Current

2A

Pitch

2.54mm

Mount Type

PCB

Connector Gender

Male

Termination Type

Solder

Orientation

Vertical

Locking Mechanism

No

Voltage

250V

Series

70431

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Gold, Tin

Housing Material

Polyester Alloy

COO (Country of Origin):
MY
The Molex SL FFC/FPC Connector offers a reliable connection solution for various electronic applications. Designed for enhanced efficiency, this connector features Durable construction, ensuring optimal performance in demanding environments. Its black resin and phosphor bronze materials provide enduring reliability while maintaining a lightweight profile. The vertical orientation design accommodates Compact installation, making it an Ideal choice for modern electronic devices requiring space-efficient connectivity. With a wide operating temperature range from -40° to +105°C, it is suitable for diverse applications across multiple industries.

12 circuits for secure electrical connections in a Compact form factor

Robust construction with materials that ensure high durability and long-lasting performance

Mating gold plating ensures reliable conductivity and minimises wear over extensive use

Maximum current rating of 2.0A supports a variety of electronic applications

Temperature range of -40° to +105°C to accommodate different operating environments

Compliant with EU RoHS regulations, ensuring environmentally friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy