Molex, 54548 500 μm Pitch 10 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 795-598
- Mfr. Part No.:
- 54548-1072
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-598
- Mfr. Part No.:
- 54548-1072
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 54548 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 54548 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Compliant | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Molex Easy-On FFC/FPC connector is designed for seamless integration in space-constrained applications, featuring a 0.50mm pitch that ensures reliable electrical connections.
Supports up to 0.5A maximum current per contact for robust electrical performance
Rated for a maximum voltage of 50V, catering to various electronic needs
Utilises natural (white) resin for superior aesthetics and durability
