TE Connectivity, 487769-5 2.54 mm Pitch 7 Way Straight Female Housing, Solder
- RS Stock No.:
- 795-891
- Mfr. Part No.:
- 487769-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 120 units)*
€218.66
(exc. VAT)
€268.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €218.66 | €1.822 |
*price indicative
- RS Stock No.:
- 795-891
- Mfr. Part No.:
- 487769-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | Housing | |
| Sub Type | Housing | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Voltage | 300V | |
| Series | 487769-5 | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Tin | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type Housing | ||
Sub Type Housing | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Straight | ||
Voltage 300V | ||
Series 487769-5 | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Tin | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing offers a reliable wire-to-board connection solution designed for 7 positions. It features a Compact 2.54 mm centreline, ensuring effective integration in a variety of applications.
Comprises a robust housing material MADE from thermoplastic
Optimised for normal insertion force, facilitating user-friendly connections
Supports an operating temperature range from -65 to 105 °C
Provides a dielectric withstanding voltage of up to 720 VAC
Related links
- TE Connectivity Solder
- TE Connectivity, 487769 2.54 mm Pitch 5 Way Straight Female FPC Connector
- TE Connectivity, 487769 2.54 mm Pitch 10 Way Straight Female FPC Connector
- TE Connectivity, 487769 2.54 mm Pitch 6 Way Straight Female FPC Connector
- TE Connectivity Solder
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
